39-33-3023
vs
3618-202
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
LUMBERG CONNECT GMBH
Package Description
LEAD FREE
Reach Compliance Code
compliant
compliant
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
TIN
Contact Finish Termination
Matte Tin/Copper (Sn/Cu)
TIN
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
COPPER ZINC
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYAMIDE66
GLASS FILLED POLYAMIDE
JESD-609 Code
e2
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
CLAMP SCREW
Total Number of Contacts
2
2
UL Flammability Code
94V-2
94V-2
Base Number Matches
1
1
Compare 39-33-3023 with alternatives
Compare 3618-202 with alternatives