10119109-234023LF vs 67593-934 feature comparison

10119109-234023LF Amphenol Communications Solutions

Buy Now Datasheet

67593-934 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL
Contact Finish Termination GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 34 34
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 10119109-234023LF with alternatives

Compare 67593-934 with alternatives