67593-934 vs 10-90-9340 feature comparison

67593-934 Amphenol FCi

Buy Now Datasheet

10-90-9340 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 34 34
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Additional Feature C-GRID
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 67593-934 with alternatives

Compare 10-90-9340 with alternatives