10118615-617020T vs 10118615-717020 feature comparison

10118615-617020T Amphenol Communications Solutions

Buy Now Datasheet

10118615-717020 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL (50) NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Nickel/Palladium/Gold (Ni/Pd/Au) - with Nickel (Ni) barrier
Contact Material COPPER ALLOY COPPER ALLOY
JESD-609 Code e4
Base Number Matches 2 2

Compare 10118615-617020T with alternatives

Compare 10118615-717020 with alternatives