10118615-717020 vs 10118615-417020T feature comparison

10118615-717020 Amphenol FCi

Buy Now Datasheet

10118615-417020T Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) TIN (100) OVER NICKEL (50)
Contact Finish Termination Nickel/Palladium/Gold (Ni/Pd/Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Material COPPER ALLOY COPPER ALLOY
Base Number Matches 2 2
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 17

Compare 10118615-717020 with alternatives

Compare 10118615-417020T with alternatives