10111616-002LF vs 12605FL211016-12 feature comparison

10111616-002LF Amphenol FCi

Buy Now Datasheet

12605FL211016-12 Ratioplast Electronics

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD RATIOPLAST-ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .078-.082
Body Breadth 0.285 inch 0.122 inch
Body Depth 0.61 inch 0.173 inch
Body Length 3.496 inch 0.416 inch
Body/Shell Style RECEPTACLE
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 0.6 mΩ 20 mΩ
Contact Style BELLOWED TYPE SQ PIN-SKT
Dielectric Withstanding Voltage 500VDC V
Durability 200 Cycles
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 55 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 1.5 A 1 A
Reference Standard UL, CSA UL
Terminal Length 0.125 inch
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 74 16
Base Number Matches 2 1
Rohs Code Yes
Contact Finish Mating AU ON NI
Contact Gender FEMALE
Mating Contact Row Spacing 0.05 inch
PCB Contact Row Spacing 3.9624 mm
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING
Terminal Pitch 1.27 mm

Compare 10111616-002LF with alternatives

Compare 12605FL211016-12 with alternatives