10111616-002LF
vs
12604FL211016-01
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
RATIOPLAST-ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
HOLE .078-.082
Body Breadth
0.285 inch
0.122 inch
Body Depth
0.61 inch
0.173 inch
Body Length
3.496 inch
0.416 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
0.6 mΩ
20 mΩ
Contact Style
BELLOWED TYPE
SQ PIN-SKT
Dielectric Withstanding Voltage
500VDC V
Durability
200 Cycles
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.1 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
55 °C
Operating Temperature-Min
-55 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Rated Current (Signal)
1.5 A
1 A
Reference Standard
UL, CSA
UL
Terminal Length
0.125 inch
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
74
16
Base Number Matches
2
1
Rohs Code
Yes
Contact Finish Mating
AU ON NI
Contact Gender
FEMALE
Mating Contact Row Spacing
0.05 inch
PCB Contact Row Spacing
3.9624 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Terminal Pitch
1.27 mm
Compare 10111616-002LF with alternatives
Compare 12604FL211016-01 with alternatives