100ZLJ270MCA16X20 vs EKZN101EC5271ML20S feature comparison

100ZLJ270MCA16X20 Rubycon Corporation

Buy Now Datasheet

EKZN101EC5271ML20S Chemi-Con

Buy Now Datasheet
Yes
Yes Yes
Active Active
RUBYCON CORP NIPPON CHEMI-CON CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
270 µF 270 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
16 mm 16 mm
ALUMINUM (WET) ALUMINUM (WET)
e3 e3
0.27 mA 0.27 mA
20 mm 20 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE
Radial Radial
Bulk TRAY
POLARIZED POLARIZED
20% 20%
100 V 100 V
975 mA 1075 mA
NO NO
0.08 0.08
Tin (Sn) Matte Tin (Sn)
7.5 mm 7.5 mm
WIRE WIRE
1 1

Compare 100ZLJ270MCA16X20 with alternatives

Compare EKZN101EC5271ML20S with alternatives