Part Details for 100ZLJ270MCA16X20 by Rubycon Corporation
Overview of 100ZLJ270MCA16X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100ZLJ270MCA16X20
100ZLJ270MCA16X20 CAD Models
100ZLJ270MCA16X20 Part Data Attributes
|
100ZLJ270MCA16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZLJ270MCA16X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.27 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 975 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100ZLJ270MCA16X20
This table gives cross-reference parts and alternative options found for 100ZLJ270MCA16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLJ270MCA16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKZN101EC5271ML20S | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | 100ZLJ270MCA16X20 vs EKZN101EC5271ML20S |
LQ2A277M16020CS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | 100ZLJ270MCA16X20 vs LQ2A277M16020CS |
100ZLJ270MSG16X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | 100ZLJ270MCA16X20 vs 100ZLJ270MSG16X20 |
EEUFS2A271SB | Panasonic Electronic Components | $1.1732 | Aluminum Electrolytic Capacitor, | 100ZLJ270MCA16X20 vs EEUFS2A271SB |
EKYB101EIJ271ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | 100ZLJ270MCA16X20 vs EKYB101EIJ271ML20S |
NRZJ271M100V16X20SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | 100ZLJ270MCA16X20 vs NRZJ271M100V16X20SPF |
NRSH271M100V16X20F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | 100ZLJ270MCA16X20 vs NRSH271M100V16X20F1F |
100ZLH270MEFCSG16X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, | 100ZLJ270MCA16X20 vs 100ZLH270MEFCSG16X20 |
100ZLH270MEFCKC16X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 100ZLJ270MCA16X20 vs 100ZLH270MEFCKC16X20 |
100ZLJ270MKC16X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 100ZLJ270MCA16X20 vs 100ZLJ270MKC16X20 |