100USG1200MEFCSN22X30 vs SLPX122M100A3P3 feature comparison

100USG1200MEFCSN22X30 Rubycon Corporation

Buy Now Datasheet

SLPX122M100A3P3 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.03923 mA 1.0392 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 2120 mA 2120 mA
Surface Mount NO NO
Tan Delta 0.2
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ESR 221 mΩ
JESD-609 Code e3
Package Shape CYLINDRICAL PACKAGE
Terminal Finish TIN
Terminal Pitch 10 mm

Compare 100USG1200MEFCSN22X30 with alternatives

Compare SLPX122M100A3P3 with alternatives