100USG1200MEFCSN22X30 vs B41231A9128M007 feature comparison

100USG1200MEFCSN22X30 Rubycon Corporation

Buy Now Datasheet

B41231A9128M007 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.03923 mA 2.4 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method BULK Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 2120 mA 2390 mA
Surface Mount NO NO
Tan Delta 0.2 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Rohs Code Yes
Package Shape CYLINDRICAL PACKAGE
Terminal Pitch 10 mm

Compare 100USG1200MEFCSN22X30 with alternatives

Compare B41231A9128M007 with alternatives