100USC1000MEFCSN22X30 Rubycon CorporationBuy Now Datasheet |
8102MAM2230LKN4850 Fenghua (HK) Electronics LtdBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | Active |
Ihs Manufacturer | RUBYCON CORP | FENGHUA ADVANCED TECHNOLOGY |
Package Description | , | , |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.40 | 8532.22.00.40 |
Capacitance | 1000 µF | 1000 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 22 mm | 22 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
JESD-609 Code | e3 | |
Leakage Current | 0.94868 mA | |
Length | 30 mm | 30 mm |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | Snap-in |
Packing Method | BULK | Bulk |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 100 V | 100 V |
Ripple Current | 2020 mA | 2000 mA |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN | |
Base Number Matches | 1 | 1 |
Terminal Pitch | 10 mm | |