100F-004-2101 vs 5-102742-8 feature comparison

100F-004-2101 Methode Electronics Inc

Buy Now Datasheet

5-102742-8 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer METHODE ELECTRONICS INC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN (200) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature AMPMODU
Body/Shell Style RECEPTACLE
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare 100F-004-2101 with alternatives

Compare 5-102742-8 with alternatives