Part Details for 100F-004-2101 by Methode Electronics Inc
Overview of 100F-004-2101 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. | |
MC2101F | Rochester Electronics LLC | MC2101F - Dual NAND Logic Gate |
Part Details for 100F-004-2101
100F-004-2101 CAD Models
100F-004-2101 Part Data Attributes
|
100F-004-2101
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
100F-004-2101
Methode Electronics Inc
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN (200) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 100F-004-2101
This table gives cross-reference parts and alternative options found for 100F-004-2101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100F-004-2101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
641526-4 | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 100F-004-2101 vs 641526-4 |
04KR-4K-P | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | 100F-004-2101 vs 04KR-4K-P |
5-147738-3 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 100F-004-2101 vs 5-147738-3 |
04ZA-8M | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, | JST Manufacturing | 100F-004-2101 vs 04ZA-8M |
CT156F24-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | 100F-004-2101 vs CT156F24-04 |
5-102742-8 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 100F-004-2101 vs 5-102742-8 |
3-174902-4 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 100F-004-2101 vs 3-174902-4 |
04JQ-BT | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 100F-004-2101 vs 04JQ-BT |
3-641525-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, ROHS COMPLIANT | TE's AMP | 100F-004-2101 vs 3-641525-4 |
641233-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 100F-004-2101 vs 641233-4 |