100E151JW3600XT vs 100E151JP3600XJ24 feature comparison

100E151JW3600XT American Technical Ceramics Corp

Buy Now Datasheet

100E151JP3600XJ24 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP KYOCERA AVX COMPONENTS CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00015 µF 0.00015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC PORCELAIN
Height 4.32 mm 4.32 mm
JESD-609 Code e0 e0
Length 9.65 mm 9.65 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR TRAY
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 3600 V 3600 V
Size Code 3838 1111
Surface Mount YES YES
Temperature Coefficient 90+/-30ppm/Cel ppm/°C 90+/-30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 9.65 mm 9.65 mm
Base Number Matches 2 1
Factory Lead Time 16 Weeks
Rated (AC) Voltage (URac) 2545.2 V
Temperature Characteristics Code P90

Compare 100E151JW3600XT with alternatives

Compare 100E151JP3600XJ24 with alternatives