100E151JP3600XJ24 vs 100E151JAN3600XJ16 feature comparison

100E151JP3600XJ24 Kyocera AVX Components

Buy Now Datasheet

100E151JAN3600XJ16 American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description CHIP AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.40
Factory Lead Time 16 Weeks
Capacitance 0.00015 µF 0.00015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material PORCELAIN CERAMIC
Height 4.32 mm 4.32 mm
JESD-609 Code e0 e4
Length 9.65 mm 9.65 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT Axial
Packing Method TRAY Tray
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 2545.2 V
Rated (DC) Voltage (URdc) 3600 V 3600 V
Size Code 1111
Surface Mount YES YES
Temperature Characteristics Code P90
Temperature Coefficient 90+/-30ppm/Cel ppm/°C 90+/-30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Silver (Ag)
Terminal Shape WRAPAROUND FLAT
Width 9.65 mm 9.65 mm
Base Number Matches 1 2

Compare 100E151JP3600XJ24 with alternatives