100C681GVA1000XT
vs
ATC100C681GMN1000XB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 2425
, 2425
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00068 µF
0.00068 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
3.68 mm
3.68 mm
Length
6.22 mm
6.22 mm
Manufacturer Series
ATC100C
Negative Tolerance
2%
2%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
TR
Bulk
Positive Tolerance
2%
2%
Rated (DC) Voltage (URdc)
1000 V
1000 V
Series
100C(LEADED)
ATC100C(LEADED)
Size Code
2425
2425
Temperature Coefficient
90ppm/Cel ppm/°C
90ppm/Cel ppm/°C
Width
6.35 mm
6.35 mm
Base Number Matches
1
1
Multilayer
Yes
Compare 100C681GVA1000XT with alternatives
Compare ATC100C681GMN1000XB with alternatives