Part Details for ATC100C681GMN1000XB by American Technical Ceramics Corp
Overview of ATC100C681GMN1000XB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100C681GMN1000XB
ATC100C681GMN1000XB CAD Models
ATC100C681GMN1000XB Part Data Attributes
|
ATC100C681GMN1000XB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100C681GMN1000XB
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00068uF, 2425,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 2425 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.68 mm | |
Length | 6.22 mm | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | ATC100C(LEADED) | |
Size Code | 2425 | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Width | 6.35 mm |
Alternate Parts for ATC100C681GMN1000XB
This table gives cross-reference parts and alternative options found for ATC100C681GMN1000XB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100C681GMN1000XB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100C681GVA1000XT | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00068uF, 2425, | American Technical Ceramics Corp | ATC100C681GMN1000XB vs ATC100C681GVA1000XT |
ATC100C681GAR1000XB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00068uF, 2425, | American Technical Ceramics Corp | ATC100C681GMN1000XB vs ATC100C681GAR1000XB |
100C681GAW1000C | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00068uF, 2425, | American Technical Ceramics Corp | ATC100C681GMN1000XB vs 100C681GAW1000C |
ATC100C681GMS1000XB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00068uF, 2425, | American Technical Ceramics Corp | ATC100C681GMN1000XB vs ATC100C681GMS1000XB |
100C681GAR1000XT | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00068uF, 2425, | American Technical Ceramics Corp | ATC100C681GMN1000XB vs 100C681GAR1000XT |
100C681GMN1000XI | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00068uF, 2425, | American Technical Ceramics Corp | ATC100C681GMN1000XB vs 100C681GMN1000XI |
100C681GMN1000XT | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00068uF, 2425, | American Technical Ceramics Corp | ATC100C681GMN1000XB vs 100C681GMN1000XT |
ATC100C681GVA1000XB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00068uF, 2425, | American Technical Ceramics Corp | ATC100C681GMN1000XB vs ATC100C681GVA1000XB |
ATC100C681GMN1000XI | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00068uF, 2425, | American Technical Ceramics Corp | ATC100C681GMN1000XB vs ATC100C681GMN1000XI |
ATC100C681GMN1000XT | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00068uF, 2425, | American Technical Ceramics Corp | ATC100C681GMN1000XB vs ATC100C681GMN1000XT |