100A560MWN150C
vs
ATC100A560MPN150TV
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0606
, 0606
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000056 µF
0.000056 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
PORCELAIN
PORCELAIN
Height
1.45 mm
1.45 mm
Length
1.4 mm
1.4 mm
Multilayer
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
150 V
150 V
Reference Standard
MIL-PRF-55681
MIL-PRF-55681
Series
100A
100A
Size Code
0606
0606
Temperature Coefficient
90ppm/Cel ppm/°C
90ppm/Cel ppm/°C
Width
1.4 mm
1.4 mm
Base Number Matches
1
1
Packing Method
TR
Compare 100A560MWN150C with alternatives
Compare ATC100A560MPN150TV with alternatives