There are no models available for this part yet.
Overview of 100A560MWN150C by American Technical Ceramics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 100A560MWN150C by American Technical Ceramics Corp
Part Data Attributes for 100A560MWN150C by American Technical Ceramics Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description
|
, 0606
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.000056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
PORCELAIN
|
Height
|
1.45 mm
|
Length
|
1.4 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
150 V
|
Reference Standard
|
MIL-PRF-55681
|
Series
|
100A
|
Size Code
|
0606
|
Temperature Coefficient
|
90ppm/Cel ppm/°C
|
Width
|
1.4 mm
|
Alternate Parts for 100A560MWN150C
This table gives cross-reference parts and alternative options found for 100A560MWN150C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A560MWN150C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100A560MT150TV | Ceramic Capacitor, Porcelain, 150V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.000056uF, 0606, | American Technical Ceramics Corp | 100A560MWN150C vs ATC100A560MT150TV |
ATC100A560MWN150 | Ceramic Capacitor, Porcelain, 150V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.000056uF, 0606, | American Technical Ceramics Corp | 100A560MWN150C vs ATC100A560MWN150 |
ATC100A560MT150C | Ceramic Capacitor, Multilayer, Porcelain, 150V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.000056uF, 0606, | American Technical Ceramics Corp | 100A560MWN150C vs ATC100A560MT150C |
ATC100A560MPN150 | Ceramic Capacitor, Porcelain, 150V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.000056uF, 0606, | American Technical Ceramics Corp | 100A560MWN150C vs ATC100A560MPN150 |
100A560MW150C | Ceramic Capacitor, Multilayer, Porcelain, 150V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.000056uF, 0606, | American Technical Ceramics Corp | 100A560MWN150C vs 100A560MW150C |
ATC100A560MPN150TV | Ceramic Capacitor, Porcelain, 150V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.000056uF, 0606, | American Technical Ceramics Corp | 100A560MWN150C vs ATC100A560MPN150TV |
ATC100A560MTN150 | Ceramic Capacitor, Porcelain, 150V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.000056uF, 0606, | American Technical Ceramics Corp | 100A560MWN150C vs ATC100A560MTN150 |
100A560MP150T | Ceramic Capacitor, Porcelain, 150V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.000056uF, 0606, | American Technical Ceramics Corp | 100A560MWN150C vs 100A560MP150T |
ATC100A560MW150TV | Ceramic Capacitor, Porcelain, 150V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.000056uF, 0606, | American Technical Ceramics Corp | 100A560MWN150C vs ATC100A560MW150TV |
100A560MPN150 | Ceramic Capacitor, Porcelain, 150V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.000056uF, 0606, | American Technical Ceramics Corp | 100A560MWN150C vs 100A560MPN150 |