100A0R5DWN150C vs 100A0R5DT150C feature comparison

100A0R5DWN150C American Technical Ceramics Corp

Buy Now Datasheet

100A0R5DT150C American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0606 , 0606
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 5e-7 µF 5e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material PORCELAIN PORCELAIN
Height 1.45 mm 1.45 mm
Length 1.4 mm 1.4 mm
Multilayer Yes Yes
Negative Tolerance 100% 100%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 100% 100%
Rated (DC) Voltage (URdc) 150 V 150 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Series 100A 100A
Size Code 0606 0606
Temperature Coefficient 90ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Width 1.4 mm 1.4 mm
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare 100A0R5DWN150C with alternatives

Compare 100A0R5DT150C with alternatives