100A0R5DWN150C vs 100A0R5DP150 feature comparison

100A0R5DWN150C American Technical Ceramics Corp

Buy Now Datasheet

100A0R5DP150 American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0606 , 0606
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 5e-7 µF 5e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material PORCELAIN CERAMIC
Height 1.45 mm 1.45 mm
Length 1.4 mm 1.4 mm
Multilayer Yes Yes
Negative Tolerance 100% 100%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 100% 100%
Rated (DC) Voltage (URdc) 150 V 150 V
Reference Standard MIL-PRF-55681
Series 100A
Size Code 0606 6060
Temperature Coefficient 90ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Width 1.4 mm 1.4 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
Additional Feature MIL-PRF-55681
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Packing Method Tray
Surface Mount YES
Temperature Characteristics Code P90
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare 100A0R5DWN150C with alternatives

Compare 100A0R5DP150 with alternatives