100A0R5DWN150C
vs
ATC100A0R5DCA150TV
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0606
, 0606
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
5e-7 µF
5e-7 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
PORCELAIN
PORCELAIN
Height
1.45 mm
1.45 mm
Length
1.4 mm
1.4 mm
Multilayer
Yes
Negative Tolerance
100%
100%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
100%
100%
Rated (DC) Voltage (URdc)
150 V
150 V
Reference Standard
MIL-PRF-55681
MIL-PRF-55681
Series
100A
100A
Size Code
0606
0606
Temperature Coefficient
90ppm/Cel ppm/°C
90ppm/Cel ppm/°C
Width
1.4 mm
1.4 mm
Base Number Matches
2
1
JESD-609 Code
e4
Packing Method
TR
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Compare 100A0R5DWN150C with alternatives
Compare ATC100A0R5DCA150TV with alternatives