10091777-C0E-44CLF vs 10091777-T0E-74ELF feature comparison

10091777-C0E-44CLF Amphenol Communications Solutions

Buy Now Datasheet

10091777-T0E-74ELF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.978 inch 0.978 inch
Body Depth 0.528 inch 0.528 inch
Body Length 0.831 inch 0.835 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 55 mΩ 55 mΩ
Contact Style BLADE PIN-SKT BLADE PIN-SKT
Filter Feature NO NO
Insertion Force-Max .6394 N .6394 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color GRAY GRAY
Insulator Material POLYETHYLENE POLYETHYLENE
Mixed Contacts NO NO
Mounting Option 1 GUIDE PIN GUIDE PIN
Mounting Option 2 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
PCB Contact Pattern STAGGERED STAGGERED
Polarization Key POLARIZED KEY POLARIZED KEY
Reference Standard UL UL
Terminal Length 0.059 inch 0.059 inch
Terminal Pitch 1.8542 mm 1.8542 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 64 64
Withdrawl Force-Min .14734 N .14734 N
Base Number Matches 2 2
Rohs Code Yes
Contact Finish Mating NOT SPECIFIED
JESD-609 Code e3

Compare 10091777-C0E-44CLF with alternatives

Compare 10091777-T0E-74ELF with alternatives