10091777-T0E-74ELF
vs
10091777-E0E-44ELF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.978 inch
0.978 inch
Body Depth
0.528 inch
0.528 inch
Body Length
0.835 inch
0.831 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
55 mΩ
55 mΩ
Contact Style
BLADE PIN-SKT
BLADE PIN-SKT
Filter Feature
NO
NO
Insertion Force-Max
.6394 N
.6394 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
GRAY
GRAY
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e3
e3
Mixed Contacts
NO
NO
Mounting Option 1
GUIDE PIN
GUIDE PIN
Mounting Option 2
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
PCB Contact Pattern
STAGGERED
STAGGERED
Polarization Key
POLARIZED KEY
POLARIZED KEY
Reference Standard
UL
UL
Terminal Length
0.059 inch
0.059 inch
Terminal Pitch
1.8542 mm
1.8542 mm
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
64
64
Withdrawl Force-Min
.14734 N
.14734 N
Base Number Matches
2
2
Pbfree Code
Yes
Compare 10091777-T0E-74ELF with alternatives
Compare 10091777-E0E-44ELF with alternatives