1008PS-333KRC
vs
ST413PHA333KTZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
CHIP
1515
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1515
1515
Construction
Rectangular
Rectangular
Core Material
CERAMIC-FERRITE
CERAMIC-FERRITE
DC Resistance
1.61 Ω
1.61 Ω
Inductance-Nom (L)
33 µH
33 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
2.74 mm
2.74 mm
Package Length
3.81 mm
3.81 mm
Package Style
SMT
SMT
Package Width
3.78 mm
3.78 mm
Packing Method
TR, Embossed Plastic, 7 Inch
TR, Plastic, 13 Inch
Quality Factor-Min (at L-nom)
45
45
Rated Current-Max
0.42 A
0.42 A
Reference Standard
AEC-Q200
Self Resonance Frequency
20 MHz
20 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Special Feature
Q IS MEASURED AT: 1MHz
Q MEASURED AT 1 MHz
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Compare 1008PS-333KRC with alternatives
Compare ST413PHA333KTZ with alternatives