ST413PHA333KTZ vs ST413PHA333KLH feature comparison

ST413PHA333KTZ Coilcraft Inc

Buy Now Datasheet

ST413PHA333KLH Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 1515 1515
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1515 1515
Construction Rectangular Rectangular
Core Material CERAMIC-FERRITE CERAMIC-FERRITE
DC Resistance 1.61 Ω 1.61 Ω
Inductance-Nom (L) 33 µH 33 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.74 mm 2.74 mm
Package Length 3.81 mm 3.81 mm
Package Style SMT SMT
Package Width 3.78 mm 3.78 mm
Packing Method TR, Plastic, 13 Inch TR, Plastic, 13 Inch
Quality Factor-Min (at L-nom) 45 45
Rated Current-Max 0.42 A 0.42 A
Self Resonance Frequency 20 MHz 20 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Special Feature Q MEASURED AT 1 MHz Q MEASURED AT 1 MHz
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare ST413PHA333KTZ with alternatives

Compare ST413PHA333KLH with alternatives