1008HS-681TJSD vs KQ1008TBKR68J feature comparison

1008HS-681TJSD Coilcraft Inc

Buy Now Datasheet

KQ1008TBKR68J KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Not Recommended End Of Life
Ihs Manufacturer COILCRAFT INC KOA SPEER ELECTRONICS INC
Package Description 1109 1008
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1008 1008
Construction Rectangular Chip
Core Material CERAMIC CERAMIC
DC Resistance 1.47 Ω 1.47 Ω
Inductance-Nom (L) 0.68 µH 0.68 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.78 mm 1.8 mm
Package Length 2.67 mm 2.5 mm
Package Style SMT SMT
Package Width 2.41 mm 2.2 mm
Packing Method TR, Embossed Plastic, 13 Inch Bulk
Quality Factor-Min (at L-nom) 45 45
Rated Current-Max 0.4 A 0.4 A
Self Resonance Frequency 375 MHz 375 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 100 MHZ Q MEASURED AT 100 MHZ
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37) MATTE TIN OVER NICKEL
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 25 MHz 25 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare 1008HS-681TJSD with alternatives

Compare KQ1008TBKR68J with alternatives