KQ1008TBKR68J
vs
1008HS-681TJTB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
COILCRAFT INC
Package Description
1008
1109
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1008
1008
Construction
Chip
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
1.47 Ω
1.47 Ω
Inductance-Nom (L)
0.68 µH
0.68 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.8 mm
1.78 mm
Package Length
2.5 mm
2.67 mm
Package Style
SMT
SMT
Package Width
2.2 mm
2.41 mm
Packing Method
Bulk
TR
Quality Factor-Min (at L-nom)
45
45
Rated Current-Max
0.4 A
0.4 A
Self Resonance Frequency
375 MHz
375 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q MEASURED AT 100 MHZ
Q IS MEASURED AT 100 MHZ
Surface Mount
YES
YES
Terminal Finish
MATTE TIN OVER NICKEL
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
25 MHz
25 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Compare KQ1008TBKR68J with alternatives
Compare 1008HS-681TJTB with alternatives