1008AF-152XKRB vs 1008AF-152XKTD feature comparison

1008AF-152XKRB Coilcraft Inc

Buy Now Datasheet

1008AF-152XKTD Coilcraft Inc

Buy Now Datasheet
Yes Yes
Obsolete Active
COILCRAFT INC COILCRAFT INC
CHIP CHIP
unknown compliant
EAR99 EAR99
8504.50.80.00 8504.50.80.00
1008 1008
Rectangular Rectangular
FERRITE FERRITE
0.125 Ω 0.125 Ω
1.5 µH 1.5 µH
RF INDUCTOR RF INDUCTOR
GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
e3 e1
1 1
2 2
85 °C 85 °C
-40 °C -40 °C
1.91 mm 1.91 mm
2.92 mm 2.92 mm
SMT SMT
2.79 mm 2.79 mm
TR TR, Embossed Plastic, 13 Inch
1 A 1 A
135 MHz 135 MHz
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
NO NO
YES YES
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
DUAL ENDED DUAL ENDED
WRAPAROUND WRAPAROUND
2.5 MHz 2.5 MHz
10% 10%
1 1
Yes

Compare 1008AF-152XKRB with alternatives

Compare 1008AF-152XKTD with alternatives