1008AF-152XKRB
vs
1008AF-152XKSC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
CHIP
CHIP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1008
1008
Construction
Rectangular
Rectangular
Core Material
FERRITE
FERRITE
DC Resistance
0.125 Ω
0.125 Ω
Inductance-Nom (L)
1.5 µH
1.5 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.91 mm
1.91 mm
Package Length
2.92 mm
2.92 mm
Package Style
SMT
SMT
Package Width
2.79 mm
2.79 mm
Packing Method
TR
TR, Embossed Plastic, 7 Inch
Rated Current-Max
1 A
1 A
Self Resonance Frequency
135 MHz
135 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn63Pb37)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
2.5 MHz
2.5 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Pbfree Code
No
Compare 1008AF-152XKRB with alternatives
Compare 1008AF-152XKSC with alternatives