10080068-2EBL150LF vs 43955-0601 feature comparison

10080068-2EBL150LF Amphenol FCi

Buy Now Datasheet

43955-0601 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI MOLEX LLC
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Shell Material POLYMER/POLYETHYLENE
Termination Type CRIMP SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 1
Contact Finish Termination TIN LEAD OVER NICKEL
Insulator Material POLYAMIDE
JESD-609 Code e0
UL Flammability Code 94V-0

Compare 10080068-2EBL150LF with alternatives

Compare 43955-0601 with alternatives