Part Details for 43955-0601 by Molex
Overview of 43955-0601 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
XAL1060-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 4539, CHIP, 4539, HALOGEN FREE AND ROHS COMPLIANT | |
XFL3010-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212 |
Part Details for 43955-0601
43955-0601 CAD Models
43955-0601 Part Data Attributes
|
43955-0601
Molex
Buy Now
Datasheet
|
Compare Parts:
43955-0601
Molex
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 43955-0601
This table gives cross-reference parts and alternative options found for 43955-0601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43955-0601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
357504 | Lumberg Connect GmbH | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, IDC Terminal | 43955-0601 vs 357504 |
15-24-2021 | Molex | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, IDC Terminal | 43955-0601 vs 15-24-2021 |
10080068-2EB0024LF | Amphenol FCi | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | 43955-0601 vs 10080068-2EB0024LF |
PLA04F9300C1 | Amphenol Positronic | $23.3840 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal | 43955-0601 vs PLA04F9300C1 |
10080068-4HEL150LF | Amphenol FCi | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | 43955-0601 vs 10080068-4HEL150LF |
CEH156F18-4-D | Panduit Corp | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, IDC Terminal | 43955-0601 vs CEH156F18-4-D |
CTH156F18-4-C | Panduit Corp | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, IDC Terminal | 43955-0601 vs CTH156F18-4-C |
HM42020-K | Foxconn | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | 43955-0601 vs HM42020-K |
43955-0101 | Molex | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | 43955-0601 vs 43955-0101 |
PLAH04F49300A1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal | 43955-0601 vs PLAH04F49300A1 |