10080068-2EBL150LF vs 10080068-4AE0005LF feature comparison

10080068-2EBL150LF Amphenol FCi

Buy Now Datasheet

10080068-4AE0005LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE 51939-219LF
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Shell Material POLYMER/POLYETHYLENE
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Base Number Matches 1 1
Additional Feature POLARIZED
Insulator Material POLYAMIDE

Compare 10080068-2EBL150LF with alternatives

Compare 10080068-4AE0005LF with alternatives