1008
vs
1008
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
C&D TECHNOLOGIES INC
|
NEWPORT COMPONENTS LTD
|
Package Description |
DIP-6
|
DIP-6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Approvals |
UL
|
UL
|
ET Product-Min |
200 V-us
|
200 V-us
|
Height |
15.75 mm
|
15.75 mm
|
Isolation Voltage |
3500 V
|
3500 V
|
Length |
15.06 mm
|
15.06 mm
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
THROUGH HOLE MOUNTED
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Primary Inductance |
3000 µH
|
3000 µH
|
Surface Mount |
NO
|
NO
|
Transformer Type |
PULSE TRANSFORMER
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1:1
|
1:1:1
|
Width |
15.06 mm
|
15.06 mm
|
Base Number Matches |
5
|
7
|
|
|
|