Part Details for 1008 by C&D Technologies Inc
Overview of 1008 by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 1008
1008 CAD Models
1008 Part Data Attributes:
|
1008
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
1008
C&D Technologies Inc
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
ET Product-Min | 200 V-us | |
Height | 15.75 mm | |
Isolation Voltage | 3500 V | |
Length | 15.06 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 3000 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 15.06 mm |