10076801-404-12LF vs 609-1214ESHT feature comparison

10076801-404-12LF Amphenol Communications Solutions

Buy Now Datasheet

609-1214ESHT Thomas & Betts

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC THOMAS & BETTS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.19 inch 0.352 inch
Body Depth 0.112 inch 0.691 inch
Body Length 1.2 inch 1.364 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN (79) OVER NICKEL AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH & EJECT
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 78u inch 30u inch
Reference Standard UL UL, CSA
Terminal Length 0.118 inch 0.176 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Additional Feature EJECTOR, LATCHED, POLARIZED
Board Mounting Option HOLE .086-.098
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 1000000000 Ω
Mating Contact Row Spacing 0.1 inch
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Polarization Key POLARIZED HOUSING

Compare 10076801-404-12LF with alternatives

Compare 609-1214ESHT with alternatives