10076801-404-12LF vs 56112-S26-060500R feature comparison

10076801-404-12LF Amphenol Communications Solutions

Buy Now Datasheet

56112-S26-060500R Amphenol Communications Solutions

Buy Now Datasheet
Yes No
Active Active
AMPHENOL ICC AMPHENOL ICC
ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch 0.19 inch
0.112 inch 0.5 inch
1.2 inch 0.6 inch
PLUG RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN (79) OVER NICKEL GOLD (15) OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e3 e0
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
78u inch 15u inch
UL UL
0.118 inch 0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
12 12
94V-0 94V-0
2 2
POST LENGTH=0.710 INCH
22.24 N
0.1 inch

Compare 10076801-404-12LF with alternatives

Compare 56112-S26-060500R with alternatives