10069525-142603LF vs 8614-00-70-2-LO-8-327-LF feature comparison

10069525-142603LF Amphenol Communications Solutions

Buy Now Datasheet

8614-00-70-2-LO-8-327-LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NICKEL PALLADIUM (30) WITH GOLD FLASH (4) GOLD (50)
Contact Finish Termination MATTE PURE TIN GOLD
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 140 70
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code Yes

Compare 10069525-142603LF with alternatives

Compare 8614-00-70-2-LO-8-327-LF with alternatives