10069525-142603LF
vs
8614-00-70-2-LO-5-717-LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
AMPHENOL ICC
Package Description
LEAD FREE
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
POLARIZED
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NICKEL PALLADIUM (30) WITH GOLD FLASH (4)
GOLD (50)
Contact Finish Termination
MATTE PURE TIN
GOLD
Contact Gender
MALE
MALE
Contact Material
BRASS
COPPER ALLOY
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
0.8 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
140
70
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Rated Current (Signal)
3 A
Compare 10069525-142603LF with alternatives
Compare 8614-00-70-2-LO-5-717-LF with alternatives