10061122-451420HLF vs 2215S32WDD0 feature comparison

10061122-451420HLF Amphenol FCi

Buy Now Datasheet

2215S32WDD0 Leoco USA Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD LEOCO CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Amphenol
Body Breadth 0.035 inch 0.315 inch
Body Depth 0.126 inch 0.467 inch
Body Length 0.602 inch 2.145 inch
Connector Type FFC/FPC CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR
Contact Resistance 100 mΩ 20 mΩ
Contact Style BELLOWED TYPE SQ PIN-SKT
Dielectric Withstanding Voltage 90VAC V 1000VAC V
Durability 10 Cycles
Filter Feature NO NO
Insertion Force-Max ZIF N LIF N
Insulation Resistance 50000000 Ω 5000000000 Ω
Insulator Color NATURAL GRAY
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
Mating Contact Pitch 0.012 inch 0.2 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -55 °C -25 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 2.8702 mm 2.54 mm
Rated Current (Signal) 0.2 A 5 A
Reference Standard UL UL
Terminal Pitch 0.6096 mm 2.54 mm
Termination Type SURFACE MOUNT WIRE WRAP
Total Number of Contacts 45 32
Base Number Matches 1 1
HTS Code 8536.69.40.40
Body/Shell Style PLUG
Contact Gender FEMALE
DIN Conformance YES
Mating Contact Row Spacing 0.1 inch
Name of Rows Loaded A,B
Plating Thickness 15u inch
Polarization Key SHRD ENDS
Terminal Length 0.669 inch

Compare 10061122-451420HLF with alternatives

Compare 2215S32WDD0 with alternatives