100371FM
vs
100364FCQR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
QFF,
QFF,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
100K
100K
JESD-30 Code
S-GQFP-F24
S-GQFP-F24
Length
9.398 mm
9.398 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
3
1
Number of Inputs
4
16
Number of Outputs
1
1
Number of Terminals
24
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
QFF
QFF
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Power Supply Current-Max (ICC)
80 mA
Propagation Delay (tpd)
2.9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.159 mm
2.159 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
9.398 mm
9.398 mm
Base Number Matches
2
1
Compare 100371FM with alternatives
Compare 100364FCQR with alternatives