100364FCQR vs 100171DC feature comparison

100364FCQR Texas Instruments

Buy Now Datasheet

100171DC National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description QFF, DIP, DIP24,.4
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 100K 100K
JESD-30 Code S-GQFP-F24 R-GDIP-T24
Length 9.398 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 3
Number of Inputs 16 4
Number of Outputs 1 1
Number of Terminals 24 24
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity TRUE COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code QFF DIP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.159 mm 5.72 mm
Surface Mount YES NO
Technology ECL ECL
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 9.398 mm 10.16 mm
Base Number Matches 1 4
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Equivalence Code DIP24,.4
Power Supply Current-Max (ICC) 114 mA
Prop. Delay@Nom-Sup 1.7 ns
Propagation Delay (tpd) 3 ns
Temperature Grade OTHER
Terminal Finish TIN LEAD

Compare 100364FCQR with alternatives

Compare 100171DC with alternatives