100370FCQR vs 100370DMQB feature comparison

100370FCQR Texas Instruments

Buy Now Datasheet

100370DMQB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description QFF, DIP, DIP24,.4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 100K 100K
Input Conditioning STANDARD STANDARD
JESD-30 Code S-GQFP-F24 R-GDIP-T24
Length 9.398 mm
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Number of Functions 2 2
Number of Terminals 24 24
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity CONFIGURABLE CONFIGURABLE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code QFF DIP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK IN-LINE
Propagation Delay (tpd) 2.1 ns 2.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.159 mm 5.72 mm
Supply Voltage-Max (Vsup) -5.7 V -5.7 V
Supply Voltage-Min (Vsup) -4.2 V -4.2 V
Supply Voltage-Nom (Vsup) -4.5 V -4.5 V
Surface Mount YES NO
Technology ECL ECL
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 9.398 mm 10.16 mm
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Equivalence Code DIP24,.4
Power Supply Current-Max (ICC) 105 mA
Prop. Delay@Nom-Sup 2.9 ns
Screening Level MIL-STD-883 Class B
Temperature Grade MILITARY
Terminal Finish TIN LEAD

Compare 100370FCQR with alternatives

Compare 100370DMQB with alternatives