100364FC vs 5962-9459201MYA feature comparison

100364FC National Semiconductor Corporation

Buy Now Datasheet

5962-9459201MYA Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description QFF, QFL24,.4SQ QFF, QFL24,.4SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 100K 100K
JESD-30 Code S-GQFP-F24 S-GQFP-F24
JESD-609 Code e0 e0
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 1
Number of Inputs 16 16
Number of Outputs 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-EMITTER
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code QFF QFF
Package Equivalence Code QFL24,.4SQ QFL24,.4SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 89 mA 95 mA
Prop. Delay@Nom-Sup 1.9 ns 2.8 ns
Propagation Delay (tpd) 2.7 ns 2.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.159 mm 2.159 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 4 3
Length 9.398 mm
Screening Level MIL-STD-883
Width 9.398 mm

Compare 100364FC with alternatives

Compare 5962-9459201MYA with alternatives