100364FC vs HD100164DG feature comparison

100364FC Texas Instruments

Buy Now Datasheet

HD100164DG Hitachi Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP HITACHI LTD
Package Description QFF, QFL24,.4SQ DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 100K 100K
JESD-30 Code S-GQFP-F24 R-GDIP-T24
JESD-609 Code e0
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 1
Number of Inputs 16 16
Number of Outputs 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code QFF DIP
Package Equivalence Code QFL24,.4SQ DIP24,.4
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK IN-LINE
Power Supply Current-Max (ICC) 89 mA 98 mA
Prop. Delay@Nom-Sup 1.9 ns
Propagation Delay (tpd) 2.7 ns 3.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.159 mm 5.8 mm
Surface Mount YES NO
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Base Number Matches 4 1
Part Package Code DIP
Pin Count 24
Length 30.3 mm
Load Capacitance (CL) 3 pF
Width 10.16 mm

Compare 100364FC with alternatives

Compare HD100164DG with alternatives