100355FMQB vs 100131Y feature comparison

100355FMQB National Semiconductor Corporation

Buy Now Datasheet

100131Y YAGEO Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP PHILIPS COMPONENTS
Package Description DFP, QFL24,.4SQ ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature FOUR 2:1 MUX FOLLOWED BY LATCH; WITH DUAL LATCH ENABLE; OPTEMP SPECIFIED AS TC WITH ADDITIONAL COMMON CLOCK, SET AND RESET INPUTS
Family 100K 100K
JESD-30 Code S-GQFP-F24 S-CQFP-F24
JESD-609 Code e0
Length 9.398 mm
Load Capacitance (CL) 3 pF
Logic IC Type D LATCH D FLIP-FLOP
Number of Bits 4 1
Number of Functions 1 3
Number of Inputs 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP QFP
Package Equivalence Code QFL24,.4SQ QFL24,.4SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 95 mA
Prop. Delay@Nom-Sup 2.6 ns
Propagation Delay (tpd) 2.7 ns 2 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 2.159 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade MILITARY OTHER
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Trigger Type LOW LEVEL POSITIVE EDGE
Width 9.398 mm
Base Number Matches 1 1
fmax-Min 350 MHz

Compare 100355FMQB with alternatives

Compare 100131Y with alternatives