100355FMQB vs SY100S355FC feature comparison

100355FMQB National Semiconductor Corporation

Buy Now Datasheet

SY100S355FC Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICREL INC
Package Description DFP, QFL24,.4SQ CERPACK-24
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Additional Feature FOUR 2:1 MUX FOLLOWED BY LATCH; WITH DUAL LATCH ENABLE; OPTEMP SPECIFIED AS TC
Family 100K 100S
JESD-30 Code S-GQFP-F24 S-GQFP-F24
JESD-609 Code e0 e0
Length 9.398 mm 9.78 mm
Load Capacitance (CL) 3 pF
Logic IC Type D LATCH D LATCH
Number of Bits 4 4
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP QFF
Package Equivalence Code QFL24,.4SQ QFL24,.4SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 95 mA 80 mA
Prop. Delay@Nom-Sup 2.6 ns 1.2 ns
Propagation Delay (tpd) 2.7 ns 1.2 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 2.159 mm 2.29 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade MILITARY OTHER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type LOW LEVEL LOW LEVEL
Width 9.398 mm 9.78 mm
Base Number Matches 5 2
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare 100355FMQB with alternatives

Compare SY100S355FC with alternatives