100352DMQB
vs
100354DM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP24,.4
DIP, DIP24,.4
Pin Count
24
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.3
12.3
Average Weight (mg)
5781.95
5781.95
CO2e (mg)
71117.989
71117.989
Category CO2 Kg
12.3
12.3
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Additional Feature
WITH 25 OHM LINE DRIVE CAPABILITY
WITH 25 OHM LINE DRIVE CAPABILITY; WITH CLOCK ENABLE; OPTEMP SPECIFIED AS TC
Control Type
ENABLE LOW
Family
100K
100K
JESD-30 Code
R-GDIP-T24
R-GDIP-T24
JESD-609 Code
e0
e0
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
OPEN-EMITTER WITH CUT-OFF
OPEN-EMITTER WITH CUT-OFF
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.4
DIP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
150 mA
225 mA
Prop. Delay@Nom-Sup
2.7 ns
Propagation Delay (tpd)
2.7 ns
3.9 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.72 mm
5.715 mm
Surface Mount
NO
NO
Technology
ECL
ECL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
3
3
Pbfree Code
No
Load Capacitance (CL)
3 pF
Max Frequency@Nom-Sup
200000000 Hz
Trigger Type
MASTER-SLAVE
Compare 100352DMQB with alternatives
Compare 100354DM with alternatives