100354DM
vs
100352PC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
DIP,
0.400 INCH, PLASTIC, MS-010, DIP-24
Pin Count
24
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH 25 OHM LINE DRIVE CAPABILITY
WITH 25 OHM LINE DRIVE CAPABILITY
Family
100K
100K
JESD-30 Code
R-GDIP-T24
R-PDIP-T24
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-EMITTER WITH CUT-OFF
OPEN-EMITTER WITH CUT-OFF
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
3.9 ns
2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.72 mm
5.08 mm
Surface Mount
NO
NO
Technology
ECL
ECL
Temperature Grade
MILITARY
OTHER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
3
4
Rohs Code
No
Control Type
ENABLE LOW
JESD-609 Code
e0
Length
30.585 mm
Package Equivalence Code
DIP24,.4
Power Supply Current-Max (ICC)
143 mA
Prop. Delay@Nom-Sup
2.2 ns
Terminal Finish
TIN LEAD
Compare 100354DM with alternatives
Compare 100352PC with alternatives